RY4S-UAC240V by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RY4S-UAC240V

IDEC

Electromechanical Relay 240VAC 5A 4PDT (27.5x21x42)mm Socket Miniature Relay

PRICING per each  AVAILABILITY real time   
1-24 :$9.75
25-99 :$9.01
100-249 :$8.40
250-499 :$7.90
500 + :$7.28
16 can ship today
In our stock 
More available to ship 6/7/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
12 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: IDEC
Part No: RY4S-UAC240V
RoHS: Yes
Type: Miniature Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 240 V
Family: RY
Relay Construction: Non-Latching
Contact Material: Silver/Gold Plated
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: 240 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: Quick Connect/PC Pin
Coil Resistance: N/A
Contact Arrangement: 4PDT
Maximum Current Rating: 5 A
Pin_Count: 14
Maximum Pick-Up Voltage: 192 VAC
Product Weight: 34 g
Minimum Dropout Voltage: 72 VAC
Mounting: Socket
Contact Form: 4 Form C
Maximum Power Rating: 150,1.2 W|kVA
Operating Temperature: -25 to 55 °C
Dimension: 27.5 x 21 x 42 mm
Package Type: Dust Cover
Operate Time: 20 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought RY4S-UAC240V Also Bought
DESCRIPTION
Electromechanical Relay 240VAC 5A 4PDT (27.5x21x42)mm Socket Miniature Relay
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
HTS: 8536410020
ECCN: EAR99
DID YOU KNOW?