RY2KS-UAC120V by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RY2KS-UAC120V

IDEC

Electromechanical Relay 120VAC 3.84KOhm 3A DPDT(27.5x21x55.3)mm Socket Latching Relay

PRICING per each  AVAILABILITY real time   
1-9 :$21.42
10-24 :$21.19
25-99 :$20.33
100 + :$19.51
Request Quote
12 can ship today
In our stock 
More available to ship 3/7/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
5 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: IDEC
Part No: RY2KS-UAC120V
RoHS: Yes
Type: Latching Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 250 V
Family: RY2KS
Relay Construction: Latching Double Coil
Contact Material: Silver/Gold Plated
Maximum DC Voltage Rating: 125 V
AC Coil Voltage: 120 V
Coil Current: 10.8 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Solder Lug
Coil Resistance: 3.84 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 3 A
Pin_Count: 10
Maximum Pick-Up Voltage: 96 VAC
Product Weight: 67 g
Minimum Dropout Voltage: N/A
Mounting: Socket
Contact Form: 2 Form C
Maximum Power Rating: 90,600 W|VA
Operating Temperature: -5 to 40 °C
Dimension: 27.5mm x 21mm x 55.3mm
Package Type: Dust Cover
Operate Time: 25 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought RY2KS-UAC120V Also Bought
DESCRIPTION
Electromechanical Relay 120VAC 3.84KOhm 3A DPDT(27.5x21x55.3)mm Socket Latching Relay
PART CLASSIFICATION DATA
HTS: 8536490050
ECCN: EAR99
DID YOU KNOW?