RU4S-C-A220 by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RU4S-C-A220

IDEC

Electromechanical Relay 220/240VAC 18.23KOhm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay

PRICING per each  AVAILABILITY real time   
1-9 :$8.25
10-24 :$8.15
25-99 :$7.82
100 + :$7.03
Request Quote
142 can ship Monday
In our stock 
More available to ship 3/5/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: IDEC
Part No: RU4S-C-A220
RoHS: Yes
Type: General Purpose Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 250 V
Family: RU
Relay Construction: Non-Latching
Contact Material: Silver/Gold Clad
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: 220,240 V
Coil Current: 3.6,4.2 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Solder Lug
Coil Resistance: 18.23 KOhm
Contact Arrangement: 4PDT
Maximum Current Rating: 6 A
Pin_Count: 14
Maximum Pick-Up Voltage: 176,192 VAC
Product Weight: 35 g
Minimum Dropout Voltage: 66,72 VAC
Mounting: Socket
Contact Form: 4 Form C
Maximum Power Rating: 180,1.5 W|kVA
Operating Temperature: -55 to 60 °C
Dimension: 27.5mm x 21mm x 41.6mm
Package Type: Dust Cover
Operate Time: 20 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: Yes
Customers Who Bought RU4S-C-A220 Also Bought
DESCRIPTION
Electromechanical Relay 220/240VAC 18.23KOhm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay
PART CLASSIFICATION DATA
HTS: 8536410020
ECCN: EAR99
DID YOU KNOW?