RU2S-D24 IDEC | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
RU2S-D24 by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RU2S-D24

IDEC

Electromechanical Relay 24VDC 605Ohm 10A DPDT(27.5x21x41.6)mm Socket General Purpose Relay

PRICING per each  AVAILABILITY Updated Today   
1-9 :$5.40
10-24 :$5.32
25-99 :$5.12
100 + :$4.60
75 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/9/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
5 hour(s) 11 minute(s) ship today!
RESOURCES
SPECS
Supplier: IDEC
Part No: RU2S-D24
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: General Purpose Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 250 V
Family: RU
Relay Construction: Non-Latching
Contact Material: Silver
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: N/A
Coil Current: 41.7 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Solder
Coil Resistance: 605 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Pin_Count: 8
Maximum Pick-Up Voltage: 19.2 VDC
Product Weight: 35 g
Minimum Dropout Voltage: 2.4 VDC
Mounting: Socket
Contact Form: 2 Form C
Maximum Power Rating: 300,2.5 W|kVA
Operating Temperature: -55 to 60 °C
Dimension: 27.5 x 21 x 41.6 mm
Package Type: Dust Cover
Operate Time: 20 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: Yes
Customers Who Bought RU2S-D24 Also Bought
DESCRIPTION
Electromechanical Relay 24VDC 605Ohm 10A DPDT(27.5x21x41.6)mm Socket General Purpose Relay
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
HTS: 8536410050
ECCN: EAR99