RU2S-CD-D24 by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RU2S-CD-D24

IDEC

Electromechanical Relay 24VDC 605Ohm 10A DPDT(21x27.5x35)mm Plug-In Universal Relay

PRICING per knots  AVAILABILITY real time   
1-9 :$5.78
10-24 :$5.70
25-99 :$5.49
100 + :$4.92
Request Quote
402 can ship today
In our stock 
More available to ship 3/6/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
14 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: IDEC
Part No: RU2S-CD-D24
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Universal Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 250 V
Family: RU2S
Relay Construction: Non-Latching
Contact Material: Silver
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: N/A
Coil Current: 44.7 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Solder Lug
Coil Resistance: 605 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Pin_Count: 8
Maximum Pick-Up Voltage: 19.2 VDC
Product Weight: 35 g
Minimum Dropout Voltage: 2.4 VDC
Mounting: Plug-In
Contact Form: 2 Form C
Maximum Power Rating: 300,2.5 W|kVA
Operating Temperature: -55 to 60 °C
Dimension: 21mm x 27.5mm x 35mm
Package Type: Dust Cover
Operate Time: 20 ms
Coil Suppression Diode: Yes
Push to Test Button: No
Led Indicator: Yes
Customers Who Bought RU2S-CD-D24 Also Bought
DESCRIPTION
Electromechanical Relay 24VDC 605Ohm 10A DPDT(21x27.5x35)mm Plug-In Universal Relay
PART CLASSIFICATION DATA
HTS: 8536410050
ECCN: EAR99
DID YOU KNOW?