RR3PA-ULAC12V by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RR3PA-ULAC12V

IDEC

Power Relay 12VAC 10A 3PDT (35.6mm 35.6mm 55.5mm) Socket

PRICING per each  AVAILABILITY real time   
1-9 :$17.07
10-24 :$16.86
25-99 :$16.20
100 + :$15.53
Request Quote
1 can ship tomorrow
In our stock 
More available to ship 3/6/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: IDEC
Part No: RR3PA-ULAC12V
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
DC Coil Voltage: N/A
Family: RR
Relay Construction: Non-Latching
Contact Material: Silver
Number of Terminals: 11
AC Coil Voltage: 12 V
Coil Current: 210 mA
Seal: Unsealed
Termination Style: 11-Pin Circular Plug
Coil Resistance: 18 Ohm
Contact Arrangement: 3PDT
Maximum Pick-Up Voltage: 9.6 VAC
Product Weight: 96 g
Minimum Dropout Voltage: 3.6 VAC
Mounting: Socket
Contact Form: 3 Form C
Operating Temperature: -30 to 70 °C
Package Type: Dust Cover
Maximum AC Switching Voltage: 120 V
Operate Time: 25 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 30 V
Led Indicator: Yes
Customers Who Bought RR3PA-ULAC12V Also Bought
DESCRIPTION
Power Relay 12VAC 10A 3PDT (35.6mm 35.6mm 55.5mm) Socket
PART CLASSIFICATION DATA
HTS: 8536410050
ECCN: EAR99
DID YOU KNOW?