RR3B-UAC110V by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RR3B-UAC110V

IDEC

Electromechanical Relay 120VAC 2.1KOhm 10A 3PDT (36x36x47.5)mm Socket Power Relay

PRICING per each  AVAILABILITY real time   
1-9 :$10.69
10-24 :$10.56
25-99 :$10.13
100 + :$9.73
Request Quote
27 can ship today
In our stock 
More available to ship 3/7/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 41 minute(s) ship today!
RESOURCES
SPECS
Supplier: IDEC
Part No: RR3B-UAC110V
RoHS: Yes
Type: Power Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 120 V
Family: RR
Relay Construction: Non-Latching
Contact Material: Silver
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: 120 V
Coil Current: 20.5 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Solder Lug
Coil Resistance: 2.1 KOhm
Contact Arrangement: 3PDT
Maximum Current Rating: 10 A
Pin_Count: 11
Maximum Pick-Up Voltage: 96 VAC
Product Weight: 82 g
Minimum Dropout Voltage: 36 VAC
Mounting: Socket
Contact Form: 3 Form C
Maximum Power Rating: N/A
Operating Temperature: -30 to 70 °C
Dimension: 36 x 36 x 47.5mm mm
Package Type: Dust Cover
Operate Time: 25 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought RR3B-UAC110V Also Bought