RR2KP-UCAC240V by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RR2KP-UCAC240V

IDEC

Electromechanical Relay 240VAC 9.19KOhm 10A DPDT(36x36x80.5)mm Socket Latching Relay

PRICING per each  AVAILABILITY real time   
1-9 :$29.69
10-24 :$29.40
25-99 :$28.16
100 + :$27.02
Request Quote
1 can ship Monday
In our stock 
More available to ship 3/11/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: IDEC
Part No: RR2KP-UCAC240V
RoHS: Yes
Type: Latching Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 250 V
Family: RY2KP
Relay Construction: Latching Double Coil
Contact Material: Silver
Maximum DC Voltage Rating: 125 V
AC Coil Voltage: 240 V
Coil Current: 21 mA
Packaging: N/A
Seal: Unsealed
Termination Style: 11-Pin Circular Plug
Coil Resistance: 9.19 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Pin_Count: 11
Maximum Pick-Up Voltage: 192 VAC
Product Weight: 170 g
Minimum Dropout Voltage: N/A
Mounting: Socket
Contact Form: 2 Form C
Maximum Power Rating: 300,1.65 W|kVA
Operating Temperature: -5 to 40 °C
Dimension: 36mm x 36mm x 80.5mm
Package Type: Dust Cover
Operate Time: 25 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought RR2KP-UCAC240V Also Bought
DESCRIPTION
Electromechanical Relay 240VAC 9.19KOhm 10A DPDT(36x36x80.5)mm Socket Latching Relay
PART CLASSIFICATION DATA
HTS: 8536490075
ECCN: EAR99
DID YOU KNOW?