RR2BA-UAC120V IDEC | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
RR2BA-UAC120V by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RR2BA-UAC120V

IDEC

Power Relay 120VAC 10A DPDT(36x36x47.5)mm Socket

PRICING per each  AVAILABILITY Updated Today   
1-9 :$9.46
10-24 :$9.34
25-99 :$8.97
100 + :$8.61
106 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/5/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
1 hour(s) 1 minute(s) ship today!
RESOURCES
SPECS
Supplier: IDEC
Part No: RR2BA-UAC120V
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
DC Coil Voltage: N/A
Family: RR
Relay Construction: Non-Latching
Contact Material: Silver
Number of Terminals: 8
AC Coil Voltage: 120 V
Coil Current: 20.5 mA
Seal: Unsealed
Termination Style: Solder
Coil Resistance: 2.1 KOhm
Contact Arrangement: DPDT
Maximum Pick-Up Voltage: 96 VAC
Product Weight: 82 g
Minimum Dropout Voltage: 36 VAC
Mounting: Socket
Contact Form: 2 Form C
Operating Temperature: -30 to 70 °C
Package Type: Dust Cover
Maximum AC Switching Voltage: 120 V
Operate Time: 25 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 30 V
Led Indicator: No
Customers Who Bought RR2BA-UAC120V Also Bought
DESCRIPTION
Power Relay 120VAC 10A DPDT(36x36x47.5)mm Socket
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
HTS: 8536410050
ECCN: EAR99