RM2S-ULCDC24V by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RM2S-ULCDC24V

IDEC

Electromechanical Relay 24VDC 650Ohm 5A DPDT(27.5x21x42)mm Socket Miniature Relay

PRICING per each  AVAILABILITY real time   
1-9 :$9.82
10-24 :$9.70
25-99 :$9.31
100 + :$8.94
Request Quote
1 can ship today
In our stock 
More available to ship 3/8/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
42 minute(s) 3 second(s) ship today!
RESOURCES
SPECS
Supplier: IDEC
Part No: RM2S-ULCDC24V
RoHS: Yes
Type: Miniature Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 220 V
Family: RM
Relay Construction: Non-Latching
Contact Material: Silver
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: N/A
Coil Current: 36.9 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Quick Connect/PC Pin
Coil Resistance: 650 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 5 A
Pin_Count: 8
Maximum Pick-Up Voltage: 19.2 VDC
Product Weight: 35 g
Minimum Dropout Voltage: 2.4 VDC
Mounting: Socket
Contact Form: 2 Form C
Maximum Power Rating: 150,1.1 W|kVA
Operating Temperature: -25 to 45 °C
Dimension: 27.5mm x 21mm x 42mm
Package Type: Dust Cover
Operate Time: 20 ms
Coil Suppression Diode: No
Push to Test Button: Yes
Led Indicator: Yes
Customers Who Bought RM2S-ULCDC24V Also Bought
DESCRIPTION
Electromechanical Relay 24VDC 650Ohm 5A DPDT(27.5x21x42)mm Socket Miniature Relay
PART CLASSIFICATION DATA
HTS: 8536410020
ECCN: EAR99
DID YOU KNOW?