RM2S-UAC6V IDEC | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
RM2S-UAC6V by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RM2S-UAC6V

IDEC

Electromechanical Relay 6VAC 9.4Ohm 5A DPDT(27.5x21x42)mm Socket Miniature Relay

PRICING per each  AVAILABILITY Updated Today   
1-9 :$7.57
10-24 :$7.48
25-99 :$7.14
100 + :$6.89
2 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/5/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
In Stock quantities placed in the next
9 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: IDEC
Part No: RM2S-UAC6V
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Miniature Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 220 V
Family: RM
Relay Construction: Non-Latching
Contact Material: Silver
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: 6 V
Coil Current: 200 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Quick Connect/PC Pin
Coil Resistance: 9.4 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 5 A
Pin_Count: 8
Maximum Pick-Up Voltage: 4.8 VAC
Product Weight: 35 g
Minimum Dropout Voltage: 1.8 VAC
Mounting: Socket
Contact Form: 2 Form C
Maximum Power Rating: 150,1.1 W|kVA
Operating Temperature: -25 to 45 °C
Dimension: 27.5 x 21 x 42 mm
Package Type: Dust Cover
Operate Time: 20 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought RM2S-UAC6V Also Bought
DESCRIPTION
Electromechanical Relay 6VAC 9.4Ohm 5A DPDT(27.5x21x42)mm Socket Miniature Relay
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
HTS: 8536410020
ECCN: EAR99