RJ2V-C-D100 by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RJ2V-C-D100

IDEC

Electromechanical Relay 100/110VDC 18.87KOhm 8A DPDT(29x13x25.5)mm THT General Purpose Relay

PRICING per each  AVAILABILITY real time   
1-9 :$4.9
10-24 :$4.7
25-99 :$4.4
100 + :$4.2
46 can ship tomorrow
In our stock 
More available to ship 6/5/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: IDEC
Part No: RJ2V-C-D100
RoHS: Yes
Type: General Purpose Relay
DC Coil Voltage: 100,110 V
Maximum AC Voltage Rating: 250 V
Family: RJ
Relay Construction: Non-Latching
Contact Material: Silver Nickel
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: N/A
Coil Current: 5.8 mA
Packaging: N/A
Seal: Flux Sealed
Termination Style: PC Pin
Coil Resistance: 18.87 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 8 A
Pin_Count: 8
Maximum Pick-Up Voltage: 88 VDC
Product Weight: 17 g
Minimum Dropout Voltage: 11 VDC
Mounting: Through Hole
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -40 to 70 °C
Dimension: 29 x 13 x 25.5 mm
Package Type: Dust Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought RJ2V-C-D100 Also Bought
DESCRIPTION
Electromechanical Relay 100/110VDC 18.87KOhm 8A DPDT(29x13x25.5)mm THT General Purpose Relay
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
HTS: 8536410020
ECCN: EAR99
DID YOU KNOW?