RH4B-UTDC12V IDEC | Others
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
RH4B-UTDC12V by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RH4B-UTDC12V

IDEC

Power Relay 12VDC 10A 4PDT(44x41.5x42)mm Bracket

PRICING per each  AVAILABILITY Updated Today   
1-9 :$11.20
10-24 :$11.11
25-99 :$10.67
100 + :$9.93
15 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/1/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
In Stock quantities placed in the next
7 hour(s) 19 minute(s) ship today!
RESOURCES
SPECS
Supplier: IDEC
Part No: RH4B-UTDC12V
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
DC Coil Voltage: 12 V
Family: RH
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Number of Terminals: 14
AC Coil Voltage: N/A
Coil Current: 125 mA
Seal: Unsealed
Termination Style: Quick Connect
Coil Resistance: 96 Ohm
Contact Arrangement: 4PDT
Maximum Pick-Up Voltage: 9.6 VDC
Product Weight: 74 g
Minimum Dropout Voltage: 1.2 VDC
Mounting: Bracket Mount
Contact Form: 4 Form C
Operating Temperature: -25 to 40 °C
Package Type: Dust Cover
Maximum AC Switching Voltage: 110 V
Operate Time: 25 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 30 V
Led Indicator: No
Customers Who Bought RH4B-UTDC12V Also Bought
DESCRIPTION
Power Relay 12VDC 10A 4PDT(44x41.5x42)mm Bracket
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
HTS: 8536410050
ECCN: EAR99