RH4B-ULDC24V by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RH4B-ULDC24V

IDEC

Power Relay 24VDC 10A 4PDT(27.5x41x42)mm Socket

PRICING per each  AVAILABILITY real time   
1-9 :$12.29
10-24 :$12.10
25-99 :$11.60
100 + :$11.17
0 (sold out)
In our stock 
More available to ship 6/6/17
Manufacturer’s Lead Time 
11 views in the last month Popularity 
RESOURCES
SPECS
Supplier: IDEC
Part No: RH4B-ULDC24V
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
DC Coil Voltage: 24 V
Family: RH
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Number of Terminals: 14
AC Coil Voltage: N/A
Coil Current: 62 mA
Seal: Unsealed
Termination Style: Quick Connect
Coil Resistance: 388 Ohm
Contact Arrangement: 4PDT
Maximum Pick-Up Voltage: 19.2 VDC
Product Weight: 74 g
Minimum Dropout Voltage: 2.4 VDC
Mounting: Socket
Contact Form: 4 Form C
Operating Temperature: -25 to 40 °C
Package Type: Dust Cover
Maximum AC Switching Voltage: 110 V
Operate Time: 25 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 30 V
Led Indicator: Yes
ACCESSORIES (8)
Customers Who Bought RH4B-ULDC24V Also Bought
DESCRIPTION
Power Relay 24VDC 10A 4PDT(27.5x41x42)mm Socket
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
HTS: 8536410050
COO: JP
ECCN: EAR99
DID YOU KNOW?