RH4B-UDC6V by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RH4B-UDC6V

IDEC

Power Relay 6VDC 10A 4PDT (27.5mm 41mm 42mm) Socket

PRICING per each  AVAILABILITY real time   
1-9 :$10.46
10-24 :$10.34
25-99 :$9.92
100 + :$9.52
Request Quote
2 can ship Monday
In our stock 
More available to ship 3/11/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: IDEC
Part No: RH4B-UDC6V
RoHS: Yes
DC Coil Voltage: 6 V
Family: RH
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Number of Terminals: 14
AC Coil Voltage: N/A
Coil Current: 250 mA
Seal: Unsealed
Termination Style: Quick Connect
Coil Resistance: 24 Ohm
Contact Arrangement: 4PDT
Maximum Pick-Up Voltage: 4.8 VDC
Product Weight: 74 g
Minimum Dropout Voltage: 0.6 VDC
Mounting: Socket
Contact Form: 4 Form C
Operating Temperature: -25 to 40 °C
Package Type: Dust Cover
Maximum AC Switching Voltage: 110 V
Operate Time: 25 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 30 V
Led Indicator: No
Customers Who Bought RH4B-UDC6V Also Bought
DESCRIPTION
Power Relay 6VDC 10A 4PDT (27.5mm 41mm 42mm) Socket
PART CLASSIFICATION DATA
HTS: 8536410050
ECCN: EAR99
DID YOU KNOW?