RH2B-ULCAC240V by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RH2B-ULCAC240V

IDEC

Power Relay 220V/240VAC 10A DPDT (( 27.5mm 21mm 42mm)) Socket

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
2 can ship Monday
In our stock 
More available to ship 3/5/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: IDEC
Part No: RH2B-ULCAC240V
RoHS: Yes
DC Coil Voltage: N/A
Family: RH
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Number of Terminals: 8
AC Coil Voltage: 220,240 V
Coil Current: 4,4.6 mA
Seal: Unsealed
Termination Style: Quick Connect
Coil Resistance: 18.82 KOhm
Contact Arrangement: DPDT
Maximum Pick-Up Voltage: 176,192 VAC
Product Weight: 37 g
Minimum Dropout Voltage: 66,72 VAC
Mounting: Socket
Contact Form: 2 Form C
Operating Temperature: -25 to 40 °C
Package Type: Dust Cover
Maximum AC Switching Voltage: 110 V
Operate Time: 20 ms
Coil Suppression Diode: No
Push to Test Button: Yes
Maximum DC Switching Voltage: 30 V
Led Indicator: Yes
Customers Who Bought RH2B-ULCAC240V Also Bought