RH2B-UDC48V by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RH2B-UDC48V

IDEC

Power Relay 48VDC 10A DPDT(27.5x21x42)mm Socket

PRICING per each  AVAILABILITY real time   
1-9 :$6.49
10-24 :$6.41
25-99 :$6.16
100 + :$5.90
86 can ship today
In our stock 
More available to ship 6/12/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
38 minute(s) 46 second(s) ship today!
RESOURCES
SPECS
Supplier: IDEC
Part No: RH2B-UDC48V
RoHS: Yes
DC Coil Voltage: 48 V
Family: RH
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Number of Terminals: 8
AC Coil Voltage: N/A
Coil Current: 18.5 mA
Seal: Unsealed
Termination Style: Quick Connect
Coil Resistance: 2.6 KOhm
Contact Arrangement: DPDT
Maximum Pick-Up Voltage: 38.4 VDC
Product Weight: 37 g
Minimum Dropout Voltage: 4.8 VDC
Mounting: Socket
Contact Form: 2 Form C
Operating Temperature: -25 to 40 °C
Package Type: Dust Cover
Maximum AC Switching Voltage: 110 V
Operate Time: 20 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 30 V
Led Indicator: No
Customers Who Bought RH2B-UDC48V Also Bought
DESCRIPTION
Power Relay 48VDC 10A DPDT(27.5x21x42)mm Socket
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
HTS: 8536410050
ECCN: EAR99
DID YOU KNOW?