RH2B-UAC110-120V by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RH2B-UAC110-120V

IDEC

Power Relay 110/120VAC 10A DPDT (27.5mm 21mm 42mm) Socket

PRICING per each  AVAILABILITY real time   
1-9 :$6.87
10-24 :$6.80
25-99 :$6.50
100 + :$6.26
Request Quote
79 can ship tomorrow
In our stock 
More available to ship 3/8/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: IDEC
Part No: RH2B-UAC110-120V
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
DC Coil Voltage: N/A
Family: RH
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Number of Terminals: 8
AC Coil Voltage: 110,120 V
Coil Current: 8,9.2 mA
Seal: Unsealed
Termination Style: Quick Connect
Coil Resistance: N/A
Contact Arrangement: DPDT
Maximum Pick-Up Voltage: 88,96 VAC
Product Weight: 37 g
Minimum Dropout Voltage: 33,36 VAC
Mounting: Socket
Contact Form: 2 Form C
Operating Temperature: -25 to 40 °C
Package Type: Dust Cover
Maximum AC Switching Voltage: 110 V
Operate Time: 20 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 30 V
Led Indicator: No
Customers Who Bought RH2B-UAC110-120V Also Bought
DESCRIPTION
Power Relay 110/120VAC 10A DPDT (27.5mm 21mm 42mm) Socket
PART CLASSIFICATION DATA
HTS: 8536410050
ECCN: EAR99
DID YOU KNOW?