LW-C20M IDEC | Contact Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
LW-C20M by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LW-C20M

IDEC

Contact Blocks N.O./N.C. DPDT Screw 0.1A 250VAC 250VDC

PRICING per each  AVAILABILITY Updated Today   
1-9 :$23.90
10-24 :$22.00
25-49 :$20.48
50-99 :$19.13
100 + :$18.38
5 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/8/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: IDEC
Part No: LW-C20M
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Function: N/A
Maximum AC Voltage Rating: 250 V
Family: LW
Contact Material: Gold Clad Silver
Maximum DC Voltage Rating: 250 V
Number of Terminals: 6
Pole Throw Configuration: DPDT
Switch Type: Push Button Switch
Termination Style: Screw
Maximum Current Rating: 0.1@125VAC 30VDC A
Operating Temperature: -25 to 50 °C
Terminal Length: N/A
Circuit Configuration: N.O./N.C.
Customers Who Bought LW-C20M Also Bought
DESCRIPTION
Contact Blocks N.O./N.C. DPDT Screw 0.1A 250VAC 250VDC