LW7L-M1C14W by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LW7L-M1C14W

IDEC

Switch Push Button N.O./N.C. SPDT Flush Square Button 3A 250VAC 250VDC Momentary Contact Screw Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$43.21
10-24 :$40.70
25-49 :$37.44
50 + :$36.00
5 can ship Monday
In our stock 
More available to ship 6/11/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: IDEC
Part No: LW7L-M1C14W
RoHS: Yes
Function: Momentary Contact
Maximum AC Voltage Rating: 250 V
Family: LW
Contact Material: Gold
Actuator Color: White
Maximum DC Voltage Rating: 250 V
Terminal Type: Screw
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SPDT
Mechanical Life: 1000000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Bushing Type: Threaded
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 0 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: N/A
Actuator Style: Flush Square Button
Dielectric Strength: 1000 VAC
Minimum Insulation Resistance: 100 MOhm
Thread Size: N/A
Illumination: White,LED
Operating Temperature: -25 to 60 °C
Contact Rating @ Voltage: 3A@125VAC
Dimension: 28 x 28 x 63.9 mm
Customers Who Bought LW7L-M1C14W Also Bought
DESCRIPTION
Switch Push Button N.O./N.C. SPDT Flush Square Button 3A 250VAC 250VDC Momentary Contact Screw Panel Mount
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
HTS: 8536509031
ECCN: EAR99
DID YOU KNOW?