LW3S-2C2M by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LW3S-2C2M

IDEC

Switch Selector N.O./N.C. DPDT 90° Knob 0.1A 125VAC 30VDC Quick Connect/Solder 250000Cycles Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$50.24
10-24 :$47.32
25-49 :$43.53
50 + :$41.85
Request Quote
3 can ship today
In our stock 
More available to ship 3/8/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
47 minute(s) 53 second(s) ship today!
RESOURCES
SPECS
Supplier: IDEC
Part No: LW3S-2C2M
RoHS: Yes
Type: 2 Position
Maximum AC Voltage Rating: 125 V
Family: LW
Contact Material: Gold Clad Silver
Maximum DC Voltage Rating: 30 V
Terminal Type: Quick Connect/Solder
Number of Terminals: 6
Pole Throw Configuration: DPDT
Mechanical Life: 250000 Cycles
Number of Positions: 2
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Illumination Type: N/R
Angle of Throw: 90 °
IP Rating: IP65
Maximum Current Rating: 0.1@125VAC 30VDC A
Electrical Life: 100000 Cycles
Body Orientation: Straight
Switch Function: Maintained
Product Weight: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Bezel Style: Round
Actuator Style: Knob
Dielectric Strength: 1000 VAC
Illumination Color: N/R
Minimum Insulation Resistance: 100 MOhm
Maximum Power Rating: N/A
Operating Temperature: -25 to 60 °C
Dimension: 25.8mm x 25.8mm x 62.5mm
Typical Illumination Voltage: N/R
Customers Who Bought LW3S-2C2M Also Bought
DESCRIPTION
Switch Selector N.O./N.C. DPDT 90° Knob 0.1A 125VAC 30VDC Quick Connect/Solder 250000Cycles Panel Mount
DID YOU KNOW?