LW1L-A1C30V-W by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LW1L-A1C30V-W

IDEC

Switch Push Button N.O./N.C. 3PDT Round Button 0.1A 125VAC 30VDC Maintained Contact PC Pins Panel Mount/Through Hole

PRICING per each  AVAILABILITY real time   
1-9 :$40.92
10-24 :$38.55
25-49 :$35.47
50 + :$34.11
5 can ship tomorrow
In our stock 
More available to ship 6/8/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: IDEC
Part No: LW1L-A1C30V-W
RoHS: Yes
Function: Maintained Contact
Maximum AC Voltage Rating: 125 V
Family: LW
Contact Material: Gold
Actuator Color: White
Maximum DC Voltage Rating: 30 V
Terminal Type: PC Pins
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: 3PDT
Mechanical Life: 500000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Bushing Type: Threaded
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 3.6 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount/Through Hole
Maximum Contact Resistance: 50 mOhm
Seal Location: N/A
Actuator Style: Round Button
Dielectric Strength: 1000 VAC
Minimum Insulation Resistance: 100 MOhm
Thread Size: N/A
Illumination: N/R
Operating Temperature: -25 to 60 °C
Contact Rating @ Voltage: 0.1A@125VAC 30VDC
Dimension: 25.8 x 25.8 x 62 mm
Customers Who Bought LW1L-A1C30V-W Also Bought
DESCRIPTION
Switch Push Button N.O./N.C. 3PDT Round Button 0.1A 125VAC 30VDC Maintained Contact PC Pins Panel Mount/Through Hole
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
HTS: 8536509033
ECCN: EAR99
DID YOU KNOW?