LW1F-3C20V-W IDEC | Selector Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
LW1F-3C20V-W by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LW1F-3C20V-W

IDEC

Switch Selector N.O./N.C. DPDT 45° Knob 0.1A 125VAC 30VDC PC Pins 500000Cycles Panel Mount/Through Hole

PRICING per each  AVAILABILITY Updated Today   
1-9 :$46.70
10-24 :$43.99
25-49 :$40.50
50 + :$38.90
5 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/6/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: IDEC
Part No: LW1F-3C20V-W
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: 3 Position
Maximum AC Voltage Rating: 125 V
Family: LW
Contact Material: Gold
Maximum DC Voltage Rating: 30 V
Terminal Type: PC Pins
Number of Terminals: 6
Pole Throw Configuration: DPDT
Mechanical Life: 500000 Cycles
Number of Positions: 3
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Illumination Type: LED
Angle of Throw: 45 °
IP Rating: IP65
Maximum Current Rating: 0.1@125VAC 30VDC A
Electrical Life: 100000 Cycles
Body Orientation: Straight
Switch Function: Maintained
Product Weight: N/A
Mounting: Panel Mount/Through Hole
Maximum Contact Resistance: 50 mOhm
Bezel Style: Round
Actuator Style: Knob
Dielectric Strength: 1000 VAC
Illumination Color: White
Minimum Insulation Resistance: 100 MOhm
Maximum Power Rating: N/A
Operating Temperature: -25 to 50 °C
Dimension: 25 x 30.5 x 53 mm
Typical Illumination Voltage: 20,20 VAC|VDC
Customers Who Bought LW1F-3C20V-W Also Bought
DESCRIPTION
Switch Selector N.O./N.C. DPDT 45° Knob 0.1A 125VAC 30VDC PC Pins 500000Cycles Panel Mount/Through Hole