LW1B-A3C6M-Y by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LW1B-A3C6M-Y

IDEC

Switch Push Button N.O./N.C. DPDT Mushroom Button 3A 250VAC 125VDC Maintained Contact Screw Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$40.56
10-24 :$37.40
25-49 :$34.76
50-99 :$32.45
100 + :$31.20
4 can ship tomorrow
In our stock 
More available to ship 6/6/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: IDEC
Part No: LW1B-A3C6M-Y
RoHS: Yes
Function: Maintained Contact
Maximum AC Voltage Rating: 250 V
Family: LW
Contact Material: Silver
Actuator Color: Yellow
Maximum DC Voltage Rating: 125 V
Terminal Type: Screw
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: DPDT
Mechanical Life: 1000000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Bushing Type: Threaded
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 8 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: N/A
Actuator Style: Mushroom Button
Dielectric Strength: 1000 VAC
Minimum Insulation Resistance: 100 MOhm
Thread Size: N/A
Illumination: N/R
Operating Temperature: -25 to 60 °C
Contact Rating @ Voltage: 3A@125VAC
Dimension: 30 x 30 x 71.9 mm
Customers Who Bought LW1B-A3C6M-Y Also Bought
DESCRIPTION
Switch Push Button N.O./N.C. DPDT Mushroom Button 3A 250VAC 125VDC Maintained Contact Screw Panel Mount
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
HTS: 8536509033
ECCN: EAR99
DID YOU KNOW?