LA2L-M1C65-A by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LA2L-M1C65-A

IDEC

Switch Push Button N.O./N.C. DPDT Square Button 5A 250VAC 30VDC Momentary Contact Solder Tab Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$18.50
10-24 :$17.07
25-49 :$15.85
50-99 :$14.80
100 + :$14.22
10 can ship Monday
In our stock 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: IDEC
Part No: LA2L-M1C65-A
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Function: Momentary Contact
Maximum AC Voltage Rating: 250 V
Family: L6
Contact Material: Silver
Actuator Color: Amber
Maximum DC Voltage Rating: 30 V
Terminal Type: Solder Tab
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: DPDT
Mechanical Life: 2000000 Cycles
Packaging: N/A
Contact Plating: Silver
Switch Configuration: N.O./N.C.
Bushing Type: Threaded
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: N/A
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: N/A
Actuator Style: Square Button
Dielectric Strength: 1000 VAC
Minimum Insulation Resistance: 100 MOhm
Thread Size: N/A
Illumination: Amber,Incandescent Lamp/Lens
Operating Temperature: -25 to 55 °C
Contact Rating @ Voltage: 5A@125VAC
Dimension: 54 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
LB2L-M1T61A
LB2L-M1T61A
In Stock:  0

Customers Who Bought LA2L-M1C65-A Also Bought
DESCRIPTION
Switch Push Button N.O./N.C. DPDT Square Button 5A 250VAC 30VDC Momentary Contact Solder Tab Panel Mount
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
HTS: 8536509031
ECCN: EAR99
DID YOU KNOW?