LA2L-M1C24V-W IDEC | Push Button Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
LA2L-M1C24V-W by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LA2L-M1C24V-W

IDEC

Switch Push Button N.O./N.C. DPDT Flush Square Button 0.1A 250VAC 250VDC Momentary Contact PC Pins Panel Mount/Through Hole

PRICING per each  AVAILABILITY Updated Today   
1-9 :$22.66
10-24 :$20.95
25-49 :$19.46
50-99 :$17.63
100 + :$16.95
8 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Oakland, CA
In Stock quantities placed in the next
12 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: IDEC
Part No: LA2L-M1C24V-W
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Function: Momentary Contact
Maximum AC Voltage Rating: 250 V
Family: LA2L
Contact Material: Gold
Actuator Color: White
Maximum DC Voltage Rating: 250 V
Terminal Type: PC Pins
Seal Description: N/A
Actuator Material: Polyarylate
Pole Throw Configuration: DPDT
Mechanical Life: 2000000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Bushing Type: Threaded
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 0 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount/Through Hole
Maximum Contact Resistance: 50 mOhm
Seal Location: N/A
Actuator Style: Flush Square Button
Dielectric Strength: 1000 VAC
Minimum Insulation Resistance: 100 MOhm
Thread Size: N/A
Illumination: White,LED/Lens
Operating Temperature: -25 to 55 °C
Contact Rating @ Voltage: 0.1A@125VAC 30VDC
Dimension: 26 x 21 x 49 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
LB2L-M1T24VPW
LB2L-M1T24VPW
In Stock:  0

Customers Who Bought LA2L-M1C24V-W Also Bought
DESCRIPTION
Switch Push Button N.O./N.C. DPDT Flush Square Button 0.1A 250VAC 250VDC Momentary Contact PC Pins Panel Mount/Through Hole
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
HTS: 8536509031
ECCN: EAR99