LA1S-3C6 by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LA1S-3C6

IDEC

Switch Selector N.O./N.C. DPDT 45° Knob 5A 250VAC 125VDC Solder Tab 250000Cycles Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$25.73
10-24 :$23.35
25-49 :$21.69
50-99 :$20.24
100 + :$19.46
1 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: IDEC
Part No: LA1S-3C6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: 3 Position
Maximum AC Voltage Rating: 250 V
Family: L6
Contact Material: Silver
Maximum DC Voltage Rating: 125 V
Terminal Type: Solder Tab
Number of Terminals: 6
Pole Throw Configuration: DPDT
Mechanical Life: 250000 Cycles
Number of Positions: 3
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Illumination Type: N/R
Angle of Throw: 45 °
IP Rating: IP65
Maximum Current Rating: 5@125VAC A
Electrical Life: 100000 Cycles
Body Orientation: Straight
Switch Function: Maintained
Product Weight: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Bezel Style: Round
Actuator Style: Knob
Dielectric Strength: 1000 VAC
Illumination Color: N/R
Minimum Insulation Resistance: 100 MOhm
Maximum Power Rating: N/A
Operating Temperature: 55 °C
Dimension: 62 mm
Typical Illumination Voltage: N/R
ALTERNATIVE PRODUCTS
Recommended Replacement
LB1S-3T6
LB1S-3T6
In Stock:  4

Customers Who Bought LA1S-3C6 Also Bought
DESCRIPTION
Switch Selector N.O./N.C. DPDT 45° Knob 5A 250VAC 125VDC Solder Tab 250000Cycles Panel Mount
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
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?