LA1L-M1C54-S by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LA1L-M1C54-S

IDEC

Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC 125VDC Momentary Contact Quick Connect/Solder Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$27.51
10-24 :$25.40
25-49 :$23.57
50-99 :$22.00
100 + :$21.17
Request Quote
14 can ship Monday
In our stock 
RESOURCES
SPECS
Supplier: IDEC
Part No: LA1L-M1C54-S
RoHS: Yes
Function: Momentary Contact
Maximum AC Voltage Rating: 250 V
Family: LA1L
Contact Material: Silver
Actuator Color: Blue
Maximum DC Voltage Rating: 125 V
Terminal Type: Quick Connect/Solder
Seal Description: N/A
Actuator Material: Polyarylate
Pole Throw Configuration: SPDT
Mechanical Life: 2000000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Bushing Type: Threaded
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: N/A
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: N/A
Actuator Style: Round Button
Dielectric Strength: 1000 VAC
Minimum Insulation Resistance: 100 MOhm
Thread Size: N/A
Illumination: Blue,LED/Lens
Operating Temperature: -25 to 55 °C
Contact Rating @ Voltage: 5A@125VAC
Dimension: 26 x 21 x 54 mm
ALTERNATIVE PRODUCTS
Recommended Replacement
LB1L-M1T54S
LB1L-M1T54S
In Stock:  0

Customers Who Bought LA1L-M1C54-S Also Bought
DESCRIPTION
Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC 125VDC Momentary Contact Quick Connect/Solder Panel Mount
PART CLASSIFICATION DATA
HTS: 8536509031
ECCN: EAR99
DID YOU KNOW?