LA1F-2C63-A by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

LA1F-2C63-A

IDEC

Switch Selector N.O./N.C. DPDT 90° Knob 5A 250VAC 125VDC Solder Tab 250000Cycles Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$31.02
10-24 :$28.62
25-49 :$26.58
50-99 :$24.82
100 + :$23.86
4 can ship today
In our stock 
More available to ship 3/13/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
6 hour(s) 49 minute(s) ship today!
RESOURCES
SPECS
Supplier: IDEC
Part No: LA1F-2C63-A
RoHS: Yes
Type: 2 Position
Maximum AC Voltage Rating: 250 V
Family: L6
Contact Material: Silver
Maximum DC Voltage Rating: 125 V
Terminal Type: Solder Tab
Number of Terminals: 6
Pole Throw Configuration: DPDT
Mechanical Life: 250000 Cycles
Number of Positions: 2
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Illumination Type: LED
Angle of Throw: 90 °
IP Rating: IP65
Maximum Current Rating: 5@125VAC A
Electrical Life: 100000 Cycles
Body Orientation: Straight
Switch Function: Maintained
Product Weight: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Bezel Style: Round
Actuator Style: Knob
Dielectric Strength: 1000 VAC
Illumination Color: Amber
Minimum Insulation Resistance: 100 MOhm
Maximum Power Rating: N/A
Operating Temperature: 55 °C
Dimension: 62 mm
Typical Illumination Voltage: 12,12 VAC|VDC
Customers Who Bought LA1F-2C63-A Also Bought
DESCRIPTION
Switch Selector N.O./N.C. DPDT 90° Knob 5A 250VAC 125VDC Solder Tab 250000Cycles Panel Mount
PART CLASSIFICATION DATA
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?