HW4X-BV402-R IDEC | Emergency Stop Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
HW4X-BV402-R by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

HW4X-BV402-R

IDEC

Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-9 :$43.52
10-24 :$41.00
25-49 :$37.72
50 + :$36.27
2 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/9/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: IDEC
Part No: HW4X-BV402-R
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Actuator Diameter: 40 mm
Type: Push-Lock Turn-Reset
Maximum AC Voltage Rating: 440 V
Family: HW
Contact Material: Silver
Actuator Color: Red
Maximum DC Voltage Rating: 220 V
Terminal Type: Screw
Number of Terminals: 4
Actuator Material: N/A
Pole Throw Configuration: DPST
Mechanical Life: 500000 Cycles
Contact Plating: N/A
Switch Configuration: N.C.
Illumination Type: N/R
IP Rating: IP65
Maximum Current Rating: 10@110VAC A
Electrical Life: N/A
Body Orientation: Straight
Switch Function: N/A
Housing Material: N/A
Product Weight: N/A
Mounting: Panel Mount
Maximum Contact Resistance: <=50 mOhm
Operating Force: N/A
Actuator Style: Mushroom Button
Dielectric Strength: N/A
Illumination Color: N/R
Minimum Insulation Resistance: N/A
Maximum Power Rating: 745.7 VA
Operating Temperature: -25 to 50 °C
Panel Cutout Dimensions: 22.3(Round) mm
Customers Who Bought HW4X-BV402-R Also Bought
DESCRIPTION
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount