HW4L-M1F10QD-A-12V by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

HW4L-M1F10QD-A-12V

IDEC

Switch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$27.29
10-24 :$25.20
25-49 :$23.40
50-99 :$21.84
100 + :$20.99
4 can ship tomorrow
In our stock 
More available to ship 6/7/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: IDEC
Part No: HW4L-M1F10QD-A-12V
RoHS: Yes
Function: Momentary Contact
Maximum AC Voltage Rating: N/A
Family: HW
Contact Material: N/A
Actuator Color: Amber
Maximum DC Voltage Rating: N/A
Terminal Type: Screw
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O.
Bushing Type: Threaded
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 0 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Flush Round Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/A
Illumination: Amber,LED
Operating Temperature: N/A
Contact Rating @ Voltage: N/A
Dimension: N/A
Customers Who Bought HW4L-M1F10QD-A-12V Also Bought
DESCRIPTION
Switch Push Button N.O. SPST Flush Round Button Momentary Contact Screw Panel Mount