HW4B-M101-W by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

HW4B-M101-W

IDEC

Switch Push Button N.C. SPST Flush Round Button 10A 120VAC Momentary Contact Screw Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$11.60
25-99 :$10.76
100-249 :$10.00
250-499 :$9.32
500 + :$8.97
Request Quote
3 can ship tomorrow
In our stock 
More available to ship 3/9/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: IDEC
Part No: HW4B-M101-W
RoHS: Yes
Function: Momentary Contact
Maximum AC Voltage Rating: 120 V
Family: HW
Contact Material: N/A
Actuator Color: White
Maximum DC Voltage Rating: N/A
Terminal Type: Screw
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.C.
Bushing Type: Threaded
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 0 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Flush Round Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/A
Illumination: N/R
Operating Temperature: N/A
Contact Rating @ Voltage: 10A@120VAC
Dimension: N/A
Customers Who Bought HW4B-M101-W Also Bought
DESCRIPTION
Switch Push Button N.C. SPST Flush Round Button 10A 120VAC Momentary Contact Screw Panel Mount
DID YOU KNOW?