HW1S-3JT21N1 by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

HW1S-3JT21N1

IDEC

Switch Selector N.O./N.C. 3PST 45° Knob 10A 120VAC 3VDC Screw Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$25.50
10-24 :$23.52
25-49 :$21.85
50-99 :$20.40
100 + :$19.60
1 can ship Monday
In our stock 
More available to ship 6/11/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: IDEC
Part No: HW1S-3JT21N1
RoHS: Yes
Maximum AC Voltage Rating: 120 V
Family: HW
Maximum DC Voltage Rating: 3 V
Terminal Type: Screw
Pole Throw Configuration: 3PST
Mechanical Life: N/A
Switch Configuration: N.O./N.C.
Angle of Throw: 45 °
Maximum Current Rating: 10@120VAC A
Mounting: Panel Mount
Actuator Style: Knob
Maximum Power Rating: N/A
Customers Who Bought HW1S-3JT21N1 Also Bought
DESCRIPTION
Switch Selector N.O./N.C. 3PST 45° Knob 10A 120VAC 3VDC Screw Panel Mount