HW1L-M1F10QD-S-24V IDEC | Push Button Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
HW1L-M1F10QD-S-24V by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

HW1L-M1F10QD-S-24V

IDEC

Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-9 :$33.31
10-24 :$30.75
25-49 :$28.56
50-99 :$26.65
100 + :$25.62
10 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/6/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
In Stock quantities placed in the next
3 hour(s) 3 minute(s) ship today!
RESOURCES
SPECS
Supplier: IDEC
Part No: HW1L-M1F10QD-S-24V
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Function: Momentary Contact
Maximum AC Voltage Rating: 440 V
Family: HW
Contact Material: Silver
Actuator Color: Blue
Maximum DC Voltage Rating: 220 V
Terminal Type: Screw
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: 5000000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O.
Bushing Type: Threaded
Electrical Life: 10000000 Cycles
Body Orientation: Straight
Actuator Length: 0 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: <=50 mOhm
Seal Location: N/A
Actuator Style: Flush Round Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/A
Illumination: Blue,LED/Lens
Operating Temperature: -25 to 50 °C
Contact Rating @ Voltage: 745.7 A
Customers Who Bought HW1L-M1F10QD-S-24V Also Bought
DESCRIPTION
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
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
HTS: 8536509035
ECCN: EAR99