HW1L-AF2F20QD-R-24V by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

HW1L-AF2F20QD-R-24V

IDEC

Switch Push Button N.O. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$42.32
10-24 :$39.10
25-49 :$36.28
50-99 :$33.85
100 + :$32.56
Request Quote
2 can ship today
In our stock 
More available to ship 3/10/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
7 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: IDEC
Part No: HW1L-AF2F20QD-R-24V
RoHS: Yes
Function: Maintained Contact
Maximum AC Voltage Rating: 440 V
Family: HW
Contact Material: Silver
Actuator Color: Red
Maximum DC Voltage Rating: 220 V
Terminal Type: Screw
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: DPST
Mechanical Life: 500000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O.
Bushing Type: Threaded
Electrical Life: 10000000 Cycles
Body Orientation: Straight
Actuator Length: 5.5 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: <=50 mOhm
Seal Location: N/A
Actuator Style: Extended Round Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/A
Illumination: Red,LED/Lens
Operating Temperature: -25 to 50 °C
Contact Rating @ Voltage: 745.7A
Customers Who Bought HW1L-AF2F20QD-R-24V Also Bought
DESCRIPTION
Switch Push Button N.O. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
PART CLASSIFICATION DATA
HTS: 8536509035
ECCN: EAR99
DID YOU KNOW?