HW1L-A1F10QD-Y-24V by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

HW1L-A1F10QD-Y-24V

IDEC

Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$34.11
10-24 :$31.49
25-49 :$29.30
50-99 :$27.27
100 + :$26.22
5 can ship today
In our stock 
More available to ship 6/6/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
10 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: IDEC
Part No: HW1L-A1F10QD-Y-24V
RoHS: Yes
Function: Maintained Contact
Maximum AC Voltage Rating: 440 V
Family: HW
Contact Material: Silver
Actuator Color: Yellow
Maximum DC Voltage Rating: 220 V
Terminal Type: Screw
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: 500000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O.
Bushing Type: Threaded
Electrical Life: 10000000 Cycles
Body Orientation: Straight
Actuator Length: 0 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: <=50 mOhm
Seal Location: N/A
Actuator Style: Flush Round Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/A
Illumination: Yellow,LED/Lens
Operating Temperature: -25 to 50 °C
Contact Rating @ Voltage: 745.7 A
Dimension: N/A
Customers Who Bought HW1L-A1F10QD-Y-24V Also Bought
DESCRIPTION
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount
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
HTS: 8536509035
ECCN: EAR99
DID YOU KNOW?