HW1K-3AF20 by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

HW1K-3AF20

IDEC

Switch Key Lock N.O. DPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$37.89
10-24 :$34.98
25-49 :$32.48
50-99 :$30.30
100 + :$29.14
43 can ship Monday
In our stock 
More available to ship 6/10/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
18 views in the last month Popularity 
RESOURCES
SPECS
Supplier: IDEC
Part No: HW1K-3AF20
RoHS: Yes
Type: 3 Position
Maximum AC Voltage Rating: 440 V
Family: HW
Contact Material: Silver
Maximum DC Voltage Rating: 220 V
Terminal Type: Screw
Seal Description: N/A
Pole Throw Configuration: DPST
Mechanical Life: 500000 Cycles
Key Style: Flat Key
Number of Positions: 3
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O.
Angle of Throw: 29.4 °
IP Rating: IP65
Electrical Life: N/A
Body Orientation: Straight
Switch Function: Maintained
Housing Material: N/A
Product Weight: N/A
Contact Style: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: <=50 mOhm
Operating Force: N/A
Key Material: N/A
Bezel Style: Round
Seal Location: N/A
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: -25 to 50 °C
Contact Rating @ Voltage: 745.7 A
Key Removable Positions: Left/Center/Right
Customers Who Bought HW1K-3AF20 Also Bought
DESCRIPTION
Switch Key Lock N.O. DPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
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
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?