HW1F-3F20QD-A-120V by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

HW1F-3F20QD-A-120V

IDEC

Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$36.47
10-24 :$33.67
25-49 :$31.26
50-99 :$29.20
100 + :$28.10
Request Quote
3 can ship today
In our stock 
More available to ship 3/9/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
8 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: IDEC
Part No: HW1F-3F20QD-A-120V
RoHS: Yes
Type: 3 Position
Maximum AC Voltage Rating: 440 V
Family: HW
Contact Material: Silver
Maximum DC Voltage Rating: 220 V
Terminal Type: Screw
Number of Terminals: 4
Pole Throw Configuration: DPST
Mechanical Life: 500000 Cycles
Number of Positions: 3
Contact Plating: N/A
Switch Configuration: N.O.
Illumination Type: LED
Angle of Throw: 45 °
IP Rating: IP65
Maximum Current Rating: 10@110VAC A
Electrical Life: N/A
Body Orientation: Straight
Switch Function: Maintained
Product Weight: N/A
Mounting: Panel Mount
Maximum Contact Resistance: <=50 mOhm
Bezel Style: Round
Actuator Style: Knob
Dielectric Strength: N/A
Illumination Color: Amber
Minimum Insulation Resistance: N/A
Maximum Power Rating: 745.7 VA
Operating Temperature: -25 to 50 °C
Dimension: 29.4mm x 45.7mm x 110.4mm
Typical Illumination Voltage: 120 VAC
Customers Who Bought HW1F-3F20QD-A-120V Also Bought
DESCRIPTION
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
PART CLASSIFICATION DATA
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?