HW1B-X4F10-R IDEC | Keylock Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
HW1B-X4F10-R by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

HW1B-X4F10-R

IDEC

Switch Key Lock N.O. SPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-9 :$42.25
10-24 :$39.00
25-49 :$36.22
50-99 :$33.80
100 + :$32.50
2 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/6/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: IDEC
Part No: HW1B-X4F10-R
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Emergency Stop
Maximum AC Voltage Rating: 440 V
Family: HW
Contact Material: Silver
Maximum DC Voltage Rating: 220 V
Terminal Type: Screw
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: 500000 Cycles
Key Style: Flat Key
Number of Positions: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O.
Angle of Throw: 29.4 °
IP Rating: IP65
Electrical Life: N/A
Body Orientation: Straight
Switch Function: N/A
Housing Material: N/A
Product Weight: N/A
Contact Style: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: <=50 mOhm
Operating Force: N/A
Key Material: N/A
Bezel Style: Round
Seal Location: N/A
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: -25 to 50 °C
Contact Rating @ Voltage: 745.7 A
Key Removable Positions: N/A
Customers Who Bought HW1B-X4F10-R Also Bought
DESCRIPTION
Switch Key Lock N.O. SPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
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
HTS: 8536509065
ECCN: EAR99