HW1B-V411-R by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

HW1B-V411-R

IDEC

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Spring Up Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$35.98
10-24 :$33.21
25-49 :$30.83
50-99 :$28.77
100 + :$27.60
Request Quote
9 can ship today
In our stock 
More available to ship 3/10/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
2 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: IDEC
Part No: HW1B-V411-R
RoHS: Yes
Actuator Diameter: 40 mm
Type: Push-Lock Turn-Reset
Maximum AC Voltage Rating: 440 V
Family: HW
Contact Material: Silver
Actuator Color: Red
Maximum DC Voltage Rating: 220 V
Terminal Type: Spring Up
Number of Terminals: 4
Actuator Material: N/A
Pole Throw Configuration: SPST/SPST
Mechanical Life: 500000 Cycles
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Illumination Type: N/R
IP Rating: IP65
Maximum Current Rating: 10@110VAC A
Electrical Life: N/A
Body Orientation: Straight
Switch Function: N/A
Housing Material: N/A
Product Weight: N/A
Mounting: Panel Mount
Maximum Contact Resistance: <=50 mOhm
Operating Force: N/A
Actuator Style: Mushroom Button
Dielectric Strength: N/A
Illumination Color: N/R
Minimum Insulation Resistance: N/A
Maximum Power Rating: 745.7 VA
Operating Temperature: -25 to 50 °C
Dimension: 45.7mm x 40mm x 82.2mm
Panel Cutout Dimensions: 22.3(Round) mm
Customers Who Bought HW1B-V411-R Also Bought
DESCRIPTION
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Spring Up Panel Mount
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?