HW1B-M1F10-R by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

HW1B-M1F10-R

IDEC

Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$10.60
25-99 :$9.80
100-249 :$9.10
250-499 :$8.48
500 + :$8.16
20 can ship Monday
In our stock 
More available to ship 6/11/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: IDEC
Part No: HW1B-M1F10-R
RoHS: Yes
Function: Momentary Contact
Maximum AC Voltage Rating: 440 V
Family: HW
Contact Material: Silver
Actuator Color: Red
Maximum DC Voltage Rating: 220 V
Terminal Type: Screw
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: 5000000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O.
Bushing Type: Threaded
Electrical Life: 10000000 Cycles
Body Orientation: Straight
Actuator Length: 0 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: <=50 mOhm
Seal Location: N/A
Actuator Style: Flush Round Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/A
Illumination: N/R
Operating Temperature: -25 to 50 °C
Contact Rating @ Voltage: 745.7 A
Customers Who Bought HW1B-M1F10-R Also Bought
DESCRIPTION
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
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
HTS: 8536509035
ECCN: EAR99
DID YOU KNOW?