AYW411-R IDEC | Emergency Stop Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
AYW411-R by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AYW411-R

IDEC

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-9 :$39.26
10-24 :$36.24
25-49 :$33.65
50-99 :$31.41
100 + :$30.20
10 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/31/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
In Stock quantities placed in the next
5 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: IDEC
Part No: AYW411-R
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Actuator Diameter: 40 mm
Type: Push-Pull
Maximum AC Voltage Rating: 440 V
Family: TW
Contact Material: Silver
Actuator Color: Red
Maximum DC Voltage Rating: 220 V
Terminal Type: Screw
Number of Terminals: 4
Actuator Material: N/A
Pole Throw Configuration: SPST/SPST
Mechanical Life: 500000 Cycles
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Illumination Type: N/R
IP Rating: IP65
Maximum Current Rating: 10@110VAC A
Electrical Life: N/A
Body Orientation: Straight
Switch Function: N/A
Housing Material: N/A
Product Weight: N/A
Mounting: Panel Mount
Maximum Contact Resistance: <=50 mOhm
Operating Force: N/A
Actuator Style: Mushroom Button
Dielectric Strength: N/A
Illumination Color: N/R
Minimum Insulation Resistance: N/A
Maximum Power Rating: 745.7 VA
Operating Temperature: -25 to 50 °C
Dimension: 40 x 40 x 79 mm
Panel Cutout Dimensions: 22.3(Round) mm
Customers Who Bought AYW411-R Also Bought
DESCRIPTION
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount