AXW402-R by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AXW402-R

IDEC

Switch Key Lock N.C. DPST 45° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$49.80
10-24 :$46.89
25-49 :$43.14
50 + :$41.48
3 can ship today
In our stock 
More available to ship 6/8/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
16 hour(s) 57 minute(s) ship today!
RESOURCES
SPECS
Supplier: IDEC
Part No: AXW402-R
RoHS: Yes
Type: Emergency Stop
Maximum AC Voltage Rating: 440 V
Family: TW
Contact Material: Silver
Maximum DC Voltage Rating: 220 V
Terminal Type: Screw
Seal Description: N/A
Pole Throw Configuration: DPST
Mechanical Life: 500000 Cycles
Key Style: Flat Key
Number of Positions: 3
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.C.
Angle of Throw: 45 °
IP Rating: IP65
Electrical Life: N/A
Body Orientation: Straight
Switch Function: N/A
Housing Material: N/A
Product Weight: N/A
Contact Style: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: <=50 mOhm
Operating Force: N/A
Key Material: N/A
Bezel Style: Round
Seal Location: N/A
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: -25 to 50 °C
Contact Rating @ Voltage: 745.7 A
Dimension: 40 x 40 x 93.5 mm
Key Removable Positions: N/A
Customers Who Bought AXW402-R Also Bought
DESCRIPTION
Switch Key Lock N.C. DPST 45° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
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
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?