ASLW39920D-R-120V IDEC | Selector Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
ASLW39920D-R-120V by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ASLW39920D-R-120V

IDEC

Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-9 :$42.40
10-24 :$39.94
25-49 :$36.75
50 + :$35.33
1 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/6/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Oakland, CA
RESOURCES
SPECS
Supplier: IDEC
Part No: ASLW39920D-R-120V
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: 3 Position
Maximum AC Voltage Rating: 440 V
Family: TW
Contact Material: Silver
Maximum DC Voltage Rating: 220 V
Terminal Type: Screw
Number of Terminals: 4
Pole Throw Configuration: DPST
Mechanical Life: 500000 Cycles
Number of Positions: 3
Contact Plating: N/A
Switch Configuration: N.O.
Illumination Type: LED
Angle of Throw: 45 °
IP Rating: IP65
Maximum Current Rating: 10@110VAC A
Electrical Life: N/A
Body Orientation: Straight
Switch Function: Maintained
Product Weight: N/A
Mounting: Panel Mount
Maximum Contact Resistance: <=50 mOhm
Bezel Style: Round
Actuator Style: Knob
Dielectric Strength: N/A
Illumination Color: Red
Minimum Insulation Resistance: N/A
Maximum Power Rating: 745.7 VA
Operating Temperature: -25 to 50 °C
Typical Illumination Voltage: 120 VAC
Customers Who Bought ASLW39920D-R-120V Also Bought
DESCRIPTION
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount