ASD3K02N IDEC | Keylock Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
ASD3K02N by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ASD3K02N

IDEC

Switch Key Lock N.O./N.C. SPST Flat Key 10A Screw Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-9 :$51.29
10-24 :$48.32
25-49 :$44.44
50 + :$42.70
1 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/1/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: IDEC
Part No: ASD3K02N
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: 3 Position
Maximum AC Voltage Rating: N/A
Family: TWTD
Contact Material: Silver
Maximum DC Voltage Rating: N/A
Terminal Type: Screw
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Key Style: Flat Key
Number of Positions: 3
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Angle of Throw: N/A
IP Rating: IP54
Electrical Life: N/A
Body Orientation: Straight
Switch Function: Maintained
Housing Material: N/A
Product Weight: N/A
Contact Style: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Operating Force: N/A
Key Material: N/A
Bezel Style: Round
Seal Location: N/A
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 10 A
Dimension: N/A
Key Removable Positions: Left/Center/Right
Customers Who Bought ASD3K02N Also Bought
DESCRIPTION
Switch Key Lock N.O./N.C. SPST Flat Key 10A Screw Panel Mount