ALW29902D-A-12V by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ALW29902D-A-12V

IDEC

Switch Push Button N.C. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$36.98
10-24 :$34.20
25-49 :$31.69
50-99 :$29.58
100 + :$28.44
1 can ship tomorrow
In our stock 
More available to ship 6/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: IDEC
Part No: ALW29902D-A-12V
RoHS: Yes
Function: Momentary Contact
Maximum AC Voltage Rating: 440 V
Family: TW
Contact Material: Silver
Actuator Color: Amber
Maximum DC Voltage Rating: 220 V
Terminal Type: Screw
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: DPST
Mechanical Life: 5000000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.C.
Bushing Type: Threaded
Electrical Life: 10000000 Cycles
Body Orientation: Straight
Actuator Length: N/A
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: <=50 mOhm
Seal Location: N/A
Actuator Style: Extended Round Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/A
Illumination: Amber,LED/Lens
Operating Temperature: -25 to 50 °C
Contact Rating @ Voltage: 745.7 A
Customers Who Bought ALW29902D-A-12V Also Bought
DESCRIPTION
Switch Push Button N.C. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
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
HTS: 8536509035
ECCN: EAR99
DID YOU KNOW?