ALD29920N-G-24V IDEC | Push Button Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
ALD29920N-G-24V by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ALD29920N-G-24V

IDEC

Switch Push Button N.O. DPST Extended Round Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1 + :$39.36
3 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: IDEC
Part No: ALD29920N-G-24V
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Function: Momentary Contact
Maximum AC Voltage Rating: 440 V
Family: TWTD
Contact Material: Silver
Actuator Color: Green
Maximum DC Voltage Rating: 220 V
Terminal Type: Screw
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: DPST
Mechanical Life: 5000000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O.
Bushing Type: Threaded
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 5.5 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: <=50 mOhm
Seal Location: N/A
Actuator Style: Extended Round Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/A
Illumination: Green,Incandescent Lamp/Lens
Operating Temperature: -25 to 50 °C
Contact Rating @ Voltage: 10A@110VAC
Base/Housing Material: N/A
ALTERNATIVE PRODUCTS
Recommended Replacement
ALD29920DN-G-24V
ALD29920DN-G-24V
In Stock:  0

Customers Who Bought ALD29920N-G-24V Also Bought
DESCRIPTION
Switch Push Button N.O. DPST Extended Round Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
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
HTS: 8536509035
ECCN: EAR99