ALD29911N-R-12V by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

ALD29911N-R-12V

IDEC

Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$47.25
10-24 :$44.51
25-49 :$40.95
50 + :$39.38
Request Quote
1 can ship today
In our stock 
More available to ship 3/7/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
14 hour(s) 28 minute(s) ship today!
RESOURCES
SPECS
Supplier: IDEC
Part No: ALD29911N-R-12V
RoHS: Yes
Function: Momentary Contact
Maximum AC Voltage Rating: 440 V
Family: TWTD
Contact Material: Silver
Actuator Color: Red
Maximum DC Voltage Rating: 220 V
Terminal Type: Screw
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: DPST
Mechanical Life: 5000000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Bushing Type: Threaded
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 5.5 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: <=50 mOhm
Seal Location: N/A
Actuator Style: Extended Round Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/A
Illumination: Red,LED
Operating Temperature: -25 to 50 °C
Contact Rating @ Voltage: 10A@110VAC
Dimension: 40mm x 40mm x 90.5mm
Customers Who Bought ALD29911N-R-12V Also Bought
DESCRIPTION
Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC Momentary Contact Screw Panel Mount
DID YOU KNOW?