AL8Q-M11-R by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AL8Q-M11-R

IDEC

Switch Push Button N.O./N.C. SPDT Square Button 1A 250VAC 250VDC Momentary Contact Solder Tab Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$9.65
25-99 :$8.90
100-249 :$8.27
250-499 :$7.72
500 + :$7.42
Request Quote
1 can ship tomorrow
In our stock 
More available to ship 3/6/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: IDEC
Part No: AL8Q-M11-R
RoHS: Yes
Function: Momentary Contact
Maximum AC Voltage Rating: 250 V
Family: A8
Contact Material: Gold Clad Silver
Actuator Color: Red
Maximum DC Voltage Rating: 250 V
Terminal Type: Solder Tab
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SPDT
Mechanical Life: 200000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Bushing Type: Threaded
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 3.5 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: N/A
Actuator Style: Square Button
Dielectric Strength: 1000 VAC
Minimum Insulation Resistance: 100 MOhm
Thread Size: N/A
Illumination: Red,LED/Lens
Operating Temperature: -25 to 55 °C
Contact Rating @ Voltage: 1A@120VAC 24VDC
Dimension: 9mm x 9mm x 38mm
Customers Who Bought AL8Q-M11-R Also Bought
DESCRIPTION
Switch Push Button N.O./N.C. SPDT Square Button 1A 250VAC 250VDC Momentary Contact Solder Tab Panel Mount
PART CLASSIFICATION DATA
HTS: 8536509031
ECCN: EAR99
DID YOU KNOW?