AL8Q-A11-A IDEC | Push Button Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AL8Q-A11-A by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AL8Q-A11-A

IDEC

Switch Push Button N.O./N.C. SPDT Square Button 1A 250VAC 250VDC Maintained Contact Solder Tab Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$10.08
25-99 :$9.30
100-249 :$8.70
250-499 :$8.07
500 + :$7.80
9 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/7/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: IDEC
Part No: AL8Q-A11-A
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Function: Maintained Contact
Maximum AC Voltage Rating: 250 V
Family: A8
Contact Material: Gold Clad Silver
Actuator Color: Amber
Maximum DC Voltage Rating: 250 V
Terminal Type: Solder
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SPDT
Mechanical Life: 100000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Bushing Type: Threaded
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 3.5 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: N/A
Actuator Style: Square Button
Dielectric Strength: 1000 VAC
Minimum Insulation Resistance: 100 MOhm
Thread Size: N/A
Illumination: Amber,LED/Lens
Operating Temperature: -25 to 55 °C
Contact Rating @ Voltage: 1A@120VAC 24VDC
Dimension: 9 x 9 x 38 mm
Customers Who Bought AL8Q-A11-A Also Bought
DESCRIPTION
Switch Push Button N.O./N.C. SPDT Square Button 1A 250VAC 250VDC Maintained Contact Solder Tab Panel Mount
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
HTS: 8536509033
ECCN: EAR99